
The CY7C1414KV18-300BZI is a 36Mb QDR SRAM with a 36-bit word size and a maximum frequency of 300MHz. It operates on a supply voltage of 1.8V and has a maximum supply current of 850mA. The device is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for surface mount applications. The CY7C1414KV18-300BZI is rated for operation over a temperature range of -40°C to 85°C.
Cypress CY7C1414KV18-300BZI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1414KV18-300BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
