SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.5ns 165-Pin FBGA
Cypress CY7C1415AV18-167BZCES technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.