
The CY7C1415JV18-250BZXI is a 36Mb synchronous SRAM with a 36-bit word size and a maximum frequency of 250MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 870mA. The device is packaged in a surface mount FBGA package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY7C1415JV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 870mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1415JV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
