
The CY7C1415KV18-250BZCT is a 36Mb QDR SRAM with a maximum operating frequency of 250MHz and an operating supply voltage of 1.8V. It features a synchronous interface and is available in a 1000-unit package quantity. The device is mounted using surface mount technology and has a maximum supply voltage of 1.9V. The CY7C1415KV18-250BZCT operates within a temperature range of 0°C to 70°C and is packaged in a tape and reel format.
Cypress CY7C1415KV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1415KV18-250BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
