
This 36Mb DDR SRAM operates at frequencies up to 167MHz with a supply voltage range of 1.7-1.9V. The device is packaged in a commercial-grade, surface mount FBGA-165 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1418AV18-167BZC technical specifications.
| Access Time | 0.5ns |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.
