Sign in to ask questions about the Cypress CY7C1418AV18-267BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1418AV18-267BZC technical specifications.
| Package/Case | LBGA |
| Density | 36Mb |
| Frequency | 267MHz |
| Lead Free | Contains Lead |
| Max Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1418AV18-267BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
