
The CY7C1418AV18-267BZXC is a 36Mb synchronous SRAM with a 21-bit address bus and 18-bit word size. It operates at a maximum frequency of 267MHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free FBGA-165 package and is RoHS compliant. It is suitable for use in commercial temperature applications.
Sign in to ask questions about the Cypress CY7C1418AV18-267BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1418AV18-267BZXC technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1418AV18-267BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
