Cypress CY7C1418BV18-167BZC technical specifications.
| Access Time | 0.5ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1418BV18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
