
The CY7C1418BV18-250BZXC is a 36Mb synchronous SRAM with an access time of 0.45ns. It operates at a frequency of 250MHz and has a supply voltage range of 1.7-1.9V. The device is packaged in a lead-free FBGA-165 package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C1418BV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1418BV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 760mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1418BV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
