Cypress CY7C1418BV18-267BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 267MHz |
| Interface | Parallel |
| Max Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1418BV18-267BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
