
36Mb DDR SRAM, 167MHz, 0.5ns access time, 20-bit address bus, 36-bit word size. This synchronous, parallel interface memory component features a 1.8V operating supply voltage, ranging from 1.7V to 1.9V. Packaged in a lead-free FBGA, it offers surface mount capability and operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1420AV18-167BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1420AV18-167BZXC technical specifications.
| Access Time | 0.5ns |
| Access Time-Max | 0.5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 570mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1420AV18-167BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
