
The CY7C1420JV18-300BZC is a 36Mb volatile SRAM memory device with a maximum frequency of 300MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a commercial temperature grade. The device is packaged in a surface mount FBGA-165 package type, measuring 17 X 15 MM with a height of 1.40 MM. This device is not RoHS compliant due to the presence of lead.
Cypress CY7C1420JV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1420JV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
