
36Mb DDR SRAM, 1Mx36 configuration, offers a fast 0.45ns access time and operates at a maximum frequency of 250MHz. This synchronous memory component features a 20-bit address bus and a parallel interface. Packaged in an FBGA (165 balls) for surface mounting, it operates with a supply voltage range of 1.7V to 1.9V.
Cypress CY7C1420KV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 490mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1420KV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
