
36Mb DDR SRAM, 1Mx36 configuration, offers a fast 0.45ns access time and operates at a maximum frequency of 300MHz. This synchronous memory component features a 20-bit address bus and a 36-bit word size, utilizing a parallel interface. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it operates with a supply voltage of 1.8V (1.7V to 1.9V range) and has an operating temperature range of 0°C to 70°C.
Cypress CY7C1420KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | RAM, , DDR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 560mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1420KV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
