The CY7C1423AV18-167BZCES is a 36Mb dual-port SRAM with a 20-bit address bus width. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The device is rated to operate over a temperature range of 0°C to 70°C. It is available in bulk packaging and is not radiation hardened.
Cypress CY7C1423AV18-167BZCES technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.