
The CY7C1423AV18-250BZC is a 36Mb synchronous SRAM with 18-bit words and a maximum frequency of 250MHz. It operates at a supply voltage of 1.8V and is packaged in a 15mm x 17mm FBGA-165 package. The device has a maximum supply current of 740mA and a maximum operating temperature of 70°C. It is not RoHS compliant.
Cypress CY7C1423AV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 740mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1423AV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
