
The CY7C1423AV18-267BZXC is a 36Mb SRAM memory device with a maximum operating frequency of 267MHz. It operates within a temperature range of 0 to 70°C and is mounted on the surface of a printed circuit board. The device is packaged in a lead-free LBGA package, compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C1423AV18-267BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1423AV18-267BZXC technical specifications.
| Package/Case | LBGA |
| Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1423AV18-267BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
