
The CY7C1423AV18-267BZXCT is a 36Mb synchronous SRAM with a 20-bit address bus and 18-bit word size. It operates within a supply voltage range of 1.7V to 1.9V and is packaged in a surface mount FBGA package. The device is designed for use in high-speed applications and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with a quantity of 1000 units. The CY7C1423AV18-267BZXCT is a Cypress product that meets the requirements of various industry standards.
Cypress CY7C1423AV18-267BZXCT technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
