
The CY7C1425AV18-167BZXC is a 36Mb QDR SRAM with a maximum operating frequency of 167MHz and a voltage supply range of 1.7V to 1.9V. It is packaged in a lead-free FBGA-165 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is manufactured by Cypress.
Sign in to ask questions about the Cypress CY7C1425AV18-167BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1425AV18-167BZXC technical specifications.
| Access Time | 0.5ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1425AV18-167BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
