
The CY7C1425AV18-200BZXC is a 36Mb QDR SRAM with a maximum operating frequency of 200MHz and a supply voltage range of 1.7-1.9V. It is packaged in a 1.40mm height FBGA-165 package and is RoHS compliant. The device operates over a temperature range of 0-70°C and has a supply current of 870mA. It is a synchronous memory with a 21-bit address bus and a 9-bit word size.
Sign in to ask questions about the Cypress CY7C1425AV18-200BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1425AV18-200BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 870mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1425AV18-200BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
