
QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165
Cypress CY7C1425AV18-300BZC technical specifications.
| Package Quantity | 102 |
| RoHS Compliant | No |
| Series | CY7C1425AV18 |
| RoHS | Not Compliant |
No datasheet is available for this part.