
The CY7C1425JV18-250BZXC is a 36Mb SRAM memory chip from Cypress, operating at a maximum frequency of 250MHz. It is supplied with a voltage between 1.7V and 1.9V and can operate within a temperature range of 0°C to 70°C. The chip is mounted in a surface mount FBGA-165 package and is compliant with RoHS regulations.
Cypress CY7C1425JV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1425JV18-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
