The CY7C1425JV18-250BZXI is a 165-pin QDR SRAM IC with a supply voltage range of 1.7 to 1.9V and a maximum supply current of 1.2A. It operates at a maximum access time of 0.45ns and a clock frequency of 250MHz. The device is packaged in a 15 x 17 mm, 1.40 mm height, lead-free FBGA-165 package. It is designed for industrial temperature grade applications and has a standby current of 0.345A. The IC is a type of memory IC with parallel interface and separate I/O.
Cypress CY7C1425JV18-250BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.2 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.345 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1425JV18-250BZXI to view detailed technical specifications.
No datasheet is available for this part.