
36Mb QDR SRAM, 9-bit word size, offering 0.45ns access time. Features a 21-bit address bus and operates at a maximum frequency of 250MHz. This synchronous, volatile memory component utilizes a parallel interface and has two ports. Packaged in an FBGA for surface mounting, it operates within a voltage range of 1.7V to 1.9V and supports temperatures from -40°C to 85°C.
Cypress CY7C1425KV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 590mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1425KV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
