The CY7C1426AV18-300BZC is a 36Mb dual-port SRAM with a 20-bit address bus width. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The device is rated for operation over a temperature range of 0 to 70°C. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1426AV18-300BZC technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.