
The CY7C1426JV18-300BZC is a 36Mb QDR SRAM with an access time of 0.45ns and a maximum frequency of 300MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 1.7V to 1.9V. The device is packaged in a surface mount FBGA-165 package and is available in trays of 102 units. It is not RoHS compliant.
Cypress CY7C1426JV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1426JV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
