The CY7C1426KV18-250BZCT is a 36Mb QDR SRAM with a 20-bit address bus and a maximum operating frequency of 250MHz. It operates within a supply voltage range of 1.7V to 1.9V and is packaged in a surface mount FBGA package. The device is designed to operate within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1426KV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1426KV18-250BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.