
36Mb QDR SRAM, featuring a 0.45ns access time and 300MHz maximum frequency. This synchronous memory component offers a 20-bit address bus and a 9-bit word size, with a parallel interface. Operating at 1.8V, it is housed in an FBGA package suitable for surface mounting.
Cypress CY7C1426KV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , RAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 520mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1426KV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
