Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64
Cypress CY7C144-15ACT technical specifications.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C144-15ACT to view detailed technical specifications.
No datasheet is available for this part.