Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
Cypress CY7C144-15AIT technical specifications.
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.