
64Kb Dual-Port SRAM, 8K x 8 bit configuration, offering 15ns access time. This asynchronous, volatile memory features a parallel interface and operates at 5V nominal supply voltage, with a range of 4.5V to 5.5V. Packaged in a 64-pin TQFP (Thin Quad Flat Pack) for surface mounting, it supports a 26-bit address bus and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C144-15AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C144-15AXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144-15AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
