
This 64Kb SRAM features a 13-bit address bus and an access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 220mA. The device is mounted in a surface mount package with a PLCC case. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C144-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C144-15JC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 13b |
| Package/Case | PLCC |
| Density | 64Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C144-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.