This 64Kb volatile SRAM from Cypress features an access time of 15ns and a frequency of 15GHz. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C144-15JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C144-15JXCT technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C144-15JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
