The CY7C144-25AC is a commercial-grade, 64Kbit dual-port SRAM IC with a 5V supply voltage range and a maximum operating temperature of 70°C. It features a 14x14mm TQFP-64 package and a maximum access time of 25ns. The device has a maximum supply current of 18mA and a maximum standby current of 15μA. It operates in parallel mode and has a memory capacity of 8192 words.
Cypress CY7C144-25AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.18 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C144-25AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.