
64Kb Dual-Port SRAM, 8K x 8 configuration, offering 55ns access time. Features a parallel interface, asynchronous operation, and CMOS technology. Packaged in a 64-pin TQFP, this surface-mount component operates from 4.5V to 5.5V with a nominal supply of 5V. It supports a maximum operating temperature of 70°C and is RoHS compliant.
Cypress CY7C144-55AXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144-55AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
