
The CY7C1440AV25-167BZXC is a 36Mb SDR synchronous SRAM with a 20-bit address bus and 36-bit word size. It operates at a maximum frequency of 167MHz and has a maximum supply voltage of 2.625V. The device is packaged in a 15X17MM,1.40MMHEIGHT,LEADFREE,FBGA-165 package and is RoHS compliant. It can be mounted using a surface mount process and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Cypress CY7C1440AV25-167BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1440AV25-167BZXC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 335mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1440AV25-167BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
