
36Mb Synchronous SRAM, 1Mx36 configuration, operating at 250MHz with a 2.5V supply voltage. Features 2.6ns access time, a 20-bit address bus, and a 36-bit word size. This surface-mount FBGA package offers 4 ports and is RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY7C1440AV25-250BZXI technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 435mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.