
The CY7C1440AV25-250BZXIT is a 36Mb SDR SRAM integrated circuit from Cypress. It operates at a supply voltage of 2.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum frequency of 250MHz and a 20-bit address bus width. It is packaged in a 1000-unit tape and reel format, with a surface mount package type.
Cypress CY7C1440AV25-250BZXIT technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1440AV25-250BZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
