
36Mb Cache SRAM, 1Mx36 organization, offering 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface SRAM features a 20-bit address bus and 36-bit word size. Operates from a 3.135V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, this RoHS compliant component is suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1440AV33-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 375mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1440AV33-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
