
This 36Mb SDR SRAM operates at a maximum frequency of 167MHz and a supply voltage of 3.3V. It features a 20-bit address bus width and is packaged in a FBGA format. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of 375mA and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1440AV33-167BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1440AV33-167BZC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Current | 375mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1440AV33-167BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
