
36Mb Cache SRAM, 2.6ns access time, operating at 250MHz. This synchronous, volatile memory features a 36-bit word size and a 20-bit address bus. Designed for surface mount, it utilizes a TQFP package and operates from a 3.3V supply voltage. It is RoHS compliant and lead-free, suitable for commercial temperature ranges.
Sign in to ask questions about the Cypress CY7C1440AV33-250AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1440AV33-250AXC technical specifications.
| Access Time | 2.6ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1440AV33-250AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
