
36Mb Cache SRAM, 2.6ns access time, 250MHz max frequency, 3.3V operating voltage. This synchronous, volatile SRAM features a 36-bit word size and 20-bit address bus, offering parallel interface and four ports. Packaged in a lead-free, surface-mount TQFP with dimensions of 14 x 20 mm, it operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1440AV33-250AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1440AV33-250AXI technical specifications.
| Access Time | 2.6ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1440AV33-250AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
