
36Mb Cache SRAM, 2.6ns access time, operating at 250MHz. This synchronous, volatile SRAM features a 20-bit address bus and a 36-bit word size. It supports a parallel interface and operates from a 3.135V to 3.6V supply voltage, with a typical 3.3V. Packaged in a 165-ball FBGA (MO-216), this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1440AV33-250BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1440AV33-250BZXI technical specifications.
| Access Time | 2.6ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 475mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1440AV33-250BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
