The CY7C1440SV33-167AXC is a 36Mb volatile SRAM IC with an access time of 3.4ns and a maximum operating frequency of 167MHz. It is packaged in a 72-pin LQFP and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY7C1440SV33-167AXC technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
