The CY7C1441KV33-133BZM is a 1Mx36 cache SRAM with a supply voltage range of 3.135 to 3.6V and an access time of 6.5ns. It is packaged in a 15x17mm LBGA-165 package and has a temperature grade of MILITARY. The device operates over a temperature range of -55 to 125°C and has a parallel interface.
Cypress CY7C1441KV33-133BZM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 165 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1441KV33-133BZM to view detailed technical specifications.
No datasheet is available for this part.