The CY7C1441KV33-133BZXI is an industrial-grade standard SRAM memory IC with a 3.3V supply voltage and a maximum operating temperature of 85 degrees Celsius. It features a 165-pin flip-chip ball grid array (FBGA) package with a bottom terminal position. The device has a maximum clock frequency of 133 MHz and a maximum supply current of 0.17A. It is designed for use in industrial applications and has a standby current of 0.08A. The SRAM has a capacity of 1048576 words and is organized in a parallel interface.
Cypress CY7C1441KV33-133BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.17 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.08 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1441KV33-133BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.