
This 36Mb SRAM is packaged in a lead-free LQFP and operates at frequencies up to 167MHz. It has an access time of 3.4ns and is suitable for use in temperatures between 0°C and 70°C. The device is mounted using surface mount techniques and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1444AV33-167AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1444AV33-167AXCT technical specifications.
| Access Time | 3.4ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1444AV33-167AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
