Sign in to ask questions about the Cypress CY7C1444AV33-250AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1444AV33-250AXI technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1444AV33-250AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
