
36Mb Cache SRAM, 512K x 72-bit organization, offers 2.6ns access time and operates at up to 250MHz. This synchronous, parallel interface memory features an 8-port architecture and a 19-bit address bus. Packaged in a 209-ball FBGA, it supports a 2.5V operating supply voltage and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY7C1446AV25-250BGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1446AV25-250BGI technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 435mA |
| Sync/Async | Synchronous |
| Word Size | 72b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1446AV25-250BGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
