The CY7C1447AV33-100BGC is a cache SRAM with 524288 words of memory and 512000 words of code. It operates at a supply voltage of 3.3V with a maximum current of 0.29A. The device has a maximum clock frequency of 100MHz and is packaged in a 14 X 22 MM, 1.76 MM height, FBGA-209. It is rated for commercial temperature grade and has a maximum operating temperature of 70 degrees Celsius. The device is available in a parallel interface configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 209 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B209 |
| Width | 14 |
| Length | 22 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.29 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.12 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |